Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURHS160T3GCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.
Full Reel34M7667
Re-Reel42AC1765RL
Cut Tape42AC1765
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.470 | $1.47 |
| Total Price | $1.47 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.470 |
| 50+ | $0.712 |
| 100+ | $0.660 |
| 250+ | $0.655 |
| 500+ | $0.648 |
| 1000+ | $0.626 |
| 2500+ | $0.531 |
| 5000+ | $0.502 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.542 |
| 5000+ | $0.507 |
| 7500+ | $0.494 |
| 12500+ | $0.480 |
| 25000+ | $0.470 |
| 62500+ | $0.460 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURHS160T3GCopy
Manufacturer Standard Lead Time78 weeks
Newark Part No.
Full Reel34M7667
Re-Reel42AC1765RL
Cut Tape42AC1765
Technical Datasheet
Repetitive Peak Reverse Voltage600V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max2.4V
Reverse Recovery Time35ns
Forward Surge Current15A
Operating Temperature Max175°C
Diode Case StyleDO-214AA (SMB)
No. of Pins2 Pin
QualificationAEC-Q101
Product Range-
SVHCLead (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
600V
Diode Configuration
Single
Reverse Recovery Time
35ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
2.4V
Forward Surge Current
15A
Diode Case Style
DO-214AA (SMB)
Qualification
AEC-Q101
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
