Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoMURS480ET3GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.57M9773
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.927 |
| 7500+ | $0.888 |
| 12500+ | $0.806 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$2,317.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoMURS480ET3GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.57M9773
Technical Datasheet
Repetitive Peak Reverse Voltage800V
Average Forward Current4A
Diode ConfigurationSingle
Forward Voltage Max1.85V
Reverse Recovery Time100ns
Forward Surge Current70A
Operating Temperature Max175°C
Diode Case StyleDO-214AB (SMC)
No. of Pins2Pins
Qualification-
Product Range-
SVHCLead (23-Jan-2024)
Technical Specifications
Repetitive Peak Reverse Voltage
800V
Diode Configuration
Single
Reverse Recovery Time
100ns
Operating Temperature Max
175°C
No. of Pins
2Pins
Product Range
-
Average Forward Current
4A
Forward Voltage Max
1.85V
Forward Surge Current
70A
Diode Case Style
DO-214AB (SMC)
Qualification
-
SVHC
Lead (23-Jan-2024)
Technical Docs (2)
Alternatives for MURS480ET3G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
