Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3L204KMNGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AC0543
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.610 |
| 10+ | $10.920 |
| 25+ | $9.540 |
| 50+ | $8.970 |
| 100+ | $7.790 |
| 250+ | $6.510 |
| 500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$12.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3L204KMNGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.13AC0543
Technical Datasheet
Logic Device TypeFanout Buffer
Logic Family / Base Number-
Logic Case StyleQFN
IC Case / PackageQFN
No. of Pins24Pins
Supply Voltage Min2.97V
Supply Voltage Max3.63V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Logic Device Type
Fanout Buffer
Logic Case Style
QFN
No. of Pins
24Pins
Supply Voltage Max
3.63V
Logic IC Base Number
-
Operating Temperature Max
85°C
Product Range
-
MSL
MSL 1 - Unlimited
Logic Family / Base Number
-
IC Case / Package
QFN
Supply Voltage Min
2.97V
Logic IC Family
-
Operating Temperature Min
-40°C
Qualification
-
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NB3L204KMNG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
