Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3L8504SDTR2GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.30Y6810
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $5.030 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$12,575.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3L8504SDTR2GCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.30Y6810
Technical Datasheet
Clock Buffer TypeFanout Buffer, Translator
Clock IC TypeFanout Buffer, Translator
Frequency700MHz
Input Frequency Max700MHz
Clock IC Case StyleTSSOP
No. of Outputs4Outputs
Supply Voltage Min2.97V
Supply Voltage Max3.63V
IC Case / PackageTSSOP
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer, Translator
Frequency
700MHz
Clock IC Case Style
TSSOP
Supply Voltage Min
2.97V
IC Case / Package
TSSOP
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock IC Type
Fanout Buffer, Translator
Input Frequency Max
700MHz
No. of Outputs
4Outputs
Supply Voltage Max
3.63V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
