Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3M8302CDGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47X2214
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 196+ | $1.880 |
| 392+ | $1.810 |
| 588+ | $1.790 |
| 980+ | $1.780 |
| 1960+ | $1.760 |
| 4900+ | $1.750 |
| 9800+ | $1.720 |
| 19600+ | $1.690 |
Price for:Each
Minimum: 196
Multiple: 196
$368.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3M8302CDGCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.47X2214
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency-
Input Frequency Max-
Clock IC Case StyleSOIC
No. of Outputs2Outputs
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
-
Clock IC Case Style
SOIC
Supply Voltage Min
-
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Clock Buffer Type
Fanout Buffer
Input Frequency Max
-
No. of Outputs
2Outputs
Supply Voltage Max
3.3V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NB3M8302CDG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
