Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N3002DTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57M9779
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 96+ | $4.390 |
| 192+ | $4.280 |
| 288+ | $4.170 |
| 480+ | $4.110 |
| 960+ | $4.040 |
| 2400+ | $3.750 |
| 4800+ | $3.700 |
Price for:Each
Minimum: 96
Multiple: 96
$421.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N3002DTGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.57M9779
Technical Datasheet
Clock IC TypeClock Generator
Frequency25MHz
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins16Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs3Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Supply Voltage Min
3.135V
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Frequency
25MHz
Supply Voltage Max
3.465V
No. of Pins
16Pins
Product Range
-
No. of Outputs
3Outputs
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Alternatives for NB3N3002DTG
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
