Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3N51044DTR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68X4030
Your Part Number
15,000 In Stock
| Quantity | Price |
|---|---|
| 2500+ | $6.730 |
| 3000+ | $6.430 |
| 6000+ | $6.000 |
| 12000+ | $5.570 |
| 18000+ | $5.360 |
| 30000+ | $5.270 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$16,825.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3N51044DTR2GCopy
Manufacturer Standard Lead Time33 weeks
Newark Part No.68X4030
Technical Datasheet
Clock IC TypePLL Clock Generator
Supply Voltage Min3.135V
Frequency125MHz
Supply Voltage Max3.465V
IC Case / PackageTSSOP
No. of Pins28Pins
Clock IC Case StyleTSSOP
Product Range-
Qualification-
No. of Outputs4Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
PLL Clock Generator
Frequency
125MHz
IC Case / Package
TSSOP
Clock IC Case Style
TSSOP
Qualification
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3.135V
Supply Voltage Max
3.465V
No. of Pins
28Pins
Product Range
-
No. of Outputs
4Outputs
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
