Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB3W1900LMNTXGCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.30Y6819
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $9.170 |
| 3000+ | $9.030 |
| 5000+ | $8.850 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$9,170.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB3W1900LMNTXGCopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.30Y6819
Technical Datasheet
Clock IC TypeFanout Buffer
Clock Buffer TypeFanout Buffer
Frequency-
Input Frequency Max-
Clock IC Case StyleQFN
No. of Outputs19Outputs
Supply Voltage Min-
Supply Voltage Max3.3V
IC Case / PackageQFN
No. of Pins72Pins
Product Range-
Qualification-
Operating Temperature Min-10°C
Operating Temperature Max70°C
Automotive Qualification Standard-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Clock IC Type
Fanout Buffer
Frequency
-
Clock IC Case Style
QFN
Supply Voltage Min
-
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-10°C
Automotive Qualification Standard
-
SVHC
No SVHC (14-Jun-2023)
Clock Buffer Type
Fanout Buffer
Input Frequency Max
-
No. of Outputs
19Outputs
Supply Voltage Max
3.3V
No. of Pins
72Pins
Qualification
-
Operating Temperature Max
70°C
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
