Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB6L14SMNTWGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.76T6302
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $6.130 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$18,390.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB6L14SMNTWGCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.76T6302
Technical Datasheet
Clock IC TypeFanout Buffer, Translator
Clock Buffer TypeFanout Buffer, Translator
Frequency-
Input Frequency Max-
Clock IC Case StyleQFN
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Fanout Buffer, Translator
Frequency
-
Clock IC Case Style
QFN
Supply Voltage Min
2.375V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Fanout Buffer, Translator
Input Frequency Max
-
No. of Outputs
4Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
