Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB7V33MMNHTBGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63R4548
Your Part Number
600 In Stock
| Quantity | Price |
|---|---|
| 100+ | $13.010 |
| 200+ | $12.370 |
| 400+ | $12.000 |
| 800+ | $11.620 |
| 1200+ | $11.070 |
Price for:Each (Supplied on Full Reel)
Minimum: 100
Multiple: 100
$1,301.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7V33MMNHTBGCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.63R4548
Technical Datasheet
Clock IC TypeClock Divider
Clock Buffer TypeClock Divider
Frequency-
Input Frequency Max-
Clock IC Case StyleQFN
No. of Outputs1Outputs
Supply Voltage Min1.71V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins16Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Divider
Frequency
-
Clock IC Case Style
QFN
Supply Voltage Min
1.71V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Clock Buffer Type
Clock Divider
Input Frequency Max
-
No. of Outputs
1Outputs
Supply Voltage Max
2.625V
No. of Pins
16Pins
Qualification
-
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (1)
Alternatives for NB7V33MMNHTBG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
