Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNB7VQ1006MMNGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01P5008
Your Part Number
552 In Stock
| Quantity | Price |
|---|---|
| 92+ | $46.940 |
| 100+ | $45.970 |
| 250+ | $44.650 |
Price for:Each
Minimum: 92
Multiple: 92
$4,318.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNB7VQ1006MMNGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.01P5008
Technical Datasheet
Clock Buffer TypeFanout Buffer
Clock IC TypeFanout Buffer
Frequency-
Input Frequency Max-
Clock IC Case StyleQFN
No. of Outputs6Outputs
Supply Voltage Min1.71V
Supply Voltage Max2.625V
IC Case / PackageQFN
No. of Pins24Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock Buffer Type
Fanout Buffer
Frequency
-
Clock IC Case Style
QFN
Supply Voltage Min
1.71V
IC Case / Package
QFN
Product Range
-
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Clock IC Type
Fanout Buffer
Input Frequency Max
-
No. of Outputs
6Outputs
Supply Voltage Max
2.625V
No. of Pins
24Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
