Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNBA3N5573MNTXGCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AH6892
Your Part Number
18,000 In Stock
| Quantity | Price |
|---|---|
| 3000+ | $2.640 |
Price for:Each
Minimum: 3000
Multiple: 3000
$7,920.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNBA3N5573MNTXGCopy
Manufacturer Standard Lead Time52 weeks
Newark Part No.38AH6892
Technical Datasheet
Clock IC TypeClock Generator
Supply Voltage Min2.97V
Frequency200MHz
Supply Voltage Max3.63V
IC Case / PackageQFN
No. of Pins16Pins
Clock IC Case StyleQFN
Product Range-
QualificationAEC-Q100
No. of Outputs2Outputs
Operating Temperature Min-40°C
Operating Temperature Max105°C
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Generator
Frequency
200MHz
IC Case / Package
QFN
Clock IC Case Style
QFN
Qualification
AEC-Q100
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
2.97V
Supply Voltage Max
3.63V
No. of Pins
16Pins
Product Range
-
No. of Outputs
2Outputs
Operating Temperature Max
105°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
