Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNC7S04M5XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X6811
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.056 |
| 9000+ | $0.054 |
| 15000+ | $0.053 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$168.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNC7S04M5XCopy
Manufacturer Standard Lead Time8 weeks
Newark Part No.29X6811
Technical Datasheet
Logic Family / Base NumberNC7S04
Logic TypeInverter
No. of Inputs1Inputs
No. of Pins5Pins
IC Case / PackageSOT-23
Product Range-
Logic IC FamilyNC7S
Logic Case StyleSOT-23
Supply Voltage Min2V
Supply Voltage Max6V
Logic IC Base Number7404
Output Current2.6mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The NC7S04M5X is a single high performance CMOS Inverter with three stages of gain between input and output assures high noise immunity and reduced sensitivity to input edge rate. Advanced silicon gate CMOS fabrication assures high speed and low power circuit operation over a broad VCC range. ESD protection diodes inherently guard both input and output with respect to the VCC and GND rails. This product is general usage and suitable for many different applications.
- Balanced propagation delays
- Specified for 3V operation
Technical Specifications
Logic Family / Base Number
NC7S04
No. of Inputs
1Inputs
IC Case / Package
SOT-23
Logic IC Family
NC7S
Supply Voltage Min
2V
Logic IC Base Number
7404
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Logic Type
Inverter
No. of Pins
5Pins
Product Range
-
Logic Case Style
SOT-23
Supply Voltage Max
6V
Output Current
2.6mA
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Alternatives for NC7S04M5X
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
