Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCL30001DR2GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75R2604
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $2.020 |
| 5000+ | $1.970 |
| 7500+ | $1.930 |
| 12500+ | $1.890 |
| 25000+ | $1.850 |
| 62500+ | $1.820 |
| 125000+ | $1.780 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$5,050.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCL30001DR2GCopy
Manufacturer Standard Lead Time31 weeks
Newark Part No.75R2604
Technical Datasheet
TopologyConstant Current
LED Driver Type-
Input Voltage Min-
Input Voltage Max6V
Output Voltage Max20V
Output Current Max-
Switching Frequency Typ100kHz
IC MountingSurface Mount
IC Case / PackageSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs1Outputs
Switching Frequency100kHz
Technical Specifications
Topology
Constant Current
Input Voltage Min
-
Output Voltage Max
20V
Switching Frequency Typ
100kHz
IC Case / Package
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Switching Frequency
100kHz
LED Driver Type
-
Input Voltage Max
6V
Output Current Max
-
IC Mounting
Surface Mount
No. of Pins
16Pins
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Technical Docs (2)
Alternatives for NCL30001DR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
