Print Page
Image is for illustrative purposes only. Please refer to product description.

21,000 In Stock
Need more?
Delivery in 2-4 Business Days
Need more?
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCN8025AMNTXG.Copy
Newark Part No.27AC9893
Technical Datasheet
IC Interface Type-
Interface ApplicationsCAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Interface Case StyleQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (19-Jan-2021)
Technical Specifications
IC Interface Type
-
Supply Voltage Min
2.7V
Interface Case Style
QFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (19-Jan-2021)
Interface Applications
CAM/CAS, Pay TV Systems, POS Terminals, SIM Card Interface
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
85°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
