Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP102SNT1G.Copy
Newark Part No.14AC4608
Technical Datasheet
Input Voltage Min4.5V
Input Voltage Max13.5V
Output OptionAdjustable
External Pass DeviceN - Channel MOSFET
Controller IC Case StyleTSOP
IC Case / PackageTSOP
No. of Pins6Pins
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Input Voltage Min
4.5V
Output Option
Adjustable
Controller IC Case Style
TSOP
No. of Pins
6Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Input Voltage Max
13.5V
External Pass Device
N - Channel MOSFET
IC Case / Package
TSOP
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
