Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1076STAT3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68X4057
Cut Tape93X6373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $1.110 | $4,440.00 |
| Total Price | $4,440.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $1.110 |
| 8000+ | $1.090 |
| 12000+ | $1.070 |
| 20000+ | $1.050 |
| 40000+ | $1.020 |
| 100000+ | $1.000 |
| 200000+ | $0.980 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $1.140 |
| 8000+ | $1.110 |
| 12000+ | $1.090 |
| 20000+ | $1.070 |
| 40000+ | $1.050 |
| 100000+ | $1.020 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1076STAT3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel68X4057
Cut Tape93X6373
Technical Datasheet
Input Voltage Min85VAC
Input Voltage AC Min85V
Input Voltage Max265VAC
Input Voltage AC Max265V
AC / DC Converter Case StyleSOT-223
IC Case / PackageSOT-223
No. of Pins4Pins
Power Rating Max25W
Power Rating25W
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating700V
Power Switch Current Rating-
Switching Frequency65kHz
IC MountingSurface Mount
Operating Temperature Min-
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Input Voltage Min
85VAC
Input Voltage Max
265VAC
AC / DC Converter Case Style
SOT-223
No. of Pins
4Pins
Power Rating
25W
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Input Voltage AC Min
85V
Input Voltage AC Max
265V
IC Case / Package
SOT-223
Power Rating Max
25W
Topology
Flyback
Power Switch Voltage Rating
700V
Switching Frequency
65kHz
Operating Temperature Min
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
