Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP1396BDR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel50M4306
Re-Reel94M8516RL
Cut Tape94M8516
Your Part Number
2,500 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.220 | $2.22 |
| Total Price | $2.22 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.220 |
| 50+ | $1.460 |
| 100+ | $1.300 |
| 250+ | $1.230 |
| 500+ | $1.180 |
| 1000+ | $1.170 |
| 2500+ | $1.150 |
| 5000+ | $1.120 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.320 |
| 3000+ | $1.260 |
| 6000+ | $1.150 |
| 12000+ | $1.040 |
| 18000+ | $0.994 |
| 30000+ | $0.971 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP1396BDR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel50M4306
Re-Reel94M8516RL
Cut Tape94M8516
Technical Datasheet
Supply Voltage Min8.5V
Supply Voltage Max20V
IC Package TypeSOIC
No. of Pins16Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification Standard-
MSL-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
IC Function
Controller, High Performance Resonant Mode with High & Low Side Driver
Supply Voltage Max
20V
No. of Pins
16Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
-
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
8.5V
IC Package Type
SOIC
Operating Temperature Min
-40°C
Product Range
-
MSL
-
Technical Docs (3)
Alternatives for NCP1396BDR2G
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
