Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP2820FCT1GCopy
Newark Part No.42Y0730
Technical Datasheet
Audio Amplifier TypeD
No. of Channels1Channels
Supply Voltage Range2.5V to 5.5V
Supply Voltage Range2.5V to 5.5V
IC Case / PackageFCCSP
No. of Pins9Pins
Load Impedance4ohm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (10-Jun-2022)
Amplifier Case StyleFCCSP
Amplifier ClassD
Automotive Qualification Standard-
No. of Channels1 Channel
Output Power2.63W
Output Power (VA)2.63W
Technical Specifications
Audio Amplifier Type
D
Supply Voltage Range
2.5V to 5.5V
IC Case / Package
FCCSP
Load Impedance
4ohm
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (10-Jun-2022)
Amplifier Class
D
No. of Channels
1 Channel
Output Power (VA)
2.63W
No. of Channels
1Channels
Supply Voltage Range
2.5V to 5.5V
No. of Pins
9Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
FCCSP
Automotive Qualification Standard
-
Output Power
2.63W
Technical Docs (2)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
