
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $169.040 |
Product Information
Product Overview
The NCP3063DIPBCKEVB is a buck regulator evaluation board to evaluate NCP3063 buck/boost/inverting switching regulator. The NCP3063 consists of an internal temperature compensated reference, comparator, controlled duty cycle oscillator with an active current limit circuit, driver and high current output switch. This IC was specifically designed to be incorporated in step down, step up, or voltage inverting applications with a minimum number of external components. The NCP3063DIPBCKEVB is a 250KHz maximum switching frequency board with 3.3V output. The output is capable of loads from 0.2A to 0.8A with the efficiency higher than 73% (at 150KHz). The input voltage for the 3.3V output is 7V to 15V.
- Operation up to 40V input
- Internal thermal shutdown with hysteresis
- Cycle by cycle current limiting
- Excel based design tool
- Flexibility to operate over a wide range of applications
- Reduced output capacitance and ability to use SMT inductor
- Improved protection capability
Applications
Power Management, Consumer Electronics, LED Lighting, Portable Devices
Technical Specifications
On Semiconductor
Power Management - Voltage Regulator
Evaluation Board NCP3063
-
NCP3063
Buck Regulator
-
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
