Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP308MT090TBGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45W8745
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.697 |
| 6000+ | $0.633 |
| 12000+ | $0.570 |
| 18000+ | $0.548 |
| 30000+ | $0.536 |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
$2,091.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP308MT090TBGCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.45W8745
Technical Datasheet
Reset Threshold Voltage – Min-
Reset Threshold Voltage – Max-
Reset Threshold Voltage - Nom840mV
No. of Monitored Voltages1Monitors
Supply Voltage Min1.6V
Supply Voltage Max5.5V
Reset Output TypeManual, Active-Low / Open-Drain
IC Case / PackageWDFN
No. of Pins6Pins
IC MountingSurface Mount
Delay Time1.2s
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2024)
Automotive Qualification Standard-
Digital IC CaseWDFN
Threshold Voltage840mV
Technical Specifications
Reset Threshold Voltage – Min
-
Reset Threshold Voltage - Nom
840mV
Supply Voltage Min
1.6V
Reset Output Type
Manual, Active-Low / Open-Drain
No. of Pins
6Pins
Delay Time
1.2s
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2024)
Digital IC Case
WDFN
Reset Threshold Voltage – Max
-
No. of Monitored Voltages
1Monitors
Supply Voltage Max
5.5V
IC Case / Package
WDFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Threshold Voltage
840mV
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
