Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP380HMU05AATBGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel87AK0148
Re-Reel14AC4650RL
Cut Tape14AC4650
Your Part Number
1,288 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.765 | $0.76 |
| Total Price | $0.76 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.765 |
| 50+ | $0.483 |
| 100+ | $0.420 |
| 250+ | $0.391 |
| 500+ | $0.372 |
| 1000+ | $0.358 |
| 2500+ | $0.351 |
| 5000+ | $0.344 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.560 |
| 5000+ | $0.508 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP380HMU05AATBGCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel87AK0148
Re-Reel14AC4650RL
Cut Tape14AC4650
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage5.5V
Current Limit500mA
On State Resistance0.055ohm
IC Case / PackageUDFN
No. of Pins6Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleUDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
5.5V
On State Resistance
0.055ohm
No. of Pins
6Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
500mA
IC Case / Package
UDFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
UDFN
Technical Docs (2)
Alternatives for NCP380HMU05AATBG
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
