Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP45491XMNTWGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.65AC4924
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 101 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.010 |
| 5000+ | $0.988 |
Price for:Each
Minimum: 4000
Multiple: 4000
$4,040.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP45491XMNTWGCopy
Manufacturer Standard Lead Time101 weeks
Newark Part No.65AC4924
Technical Datasheet
Reset Threshold Voltage – Min2.6V
Reset Threshold Voltage – Max2.8V
Reset Threshold Voltage - Nom-
No. of Monitored Voltages2Monitors
Supply Voltage Min2.8V
Supply Voltage Max3.8V
Reset Output Type-
IC Case / PackageQFN
No. of Pins32Pins
IC MountingSurface Mount
Delay Time-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Digital IC CaseQFN
Threshold Voltage-
Technical Specifications
Reset Threshold Voltage – Min
2.6V
Reset Threshold Voltage - Nom
-
Supply Voltage Min
2.8V
Reset Output Type
-
No. of Pins
32Pins
Delay Time
-
Operating Temperature Max
85°C
Qualification
-
Automotive Qualification Standard
-
Threshold Voltage
-
Reset Threshold Voltage – Max
2.8V
No. of Monitored Voltages
2Monitors
Supply Voltage Max
3.8V
IC Case / Package
QFN
IC Mounting
Surface Mount
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Digital IC Case
QFN
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
