Print Page
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.850 | $1.85 |
| Total Price | $1.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.850 |
| 50+ | $1.220 |
| 100+ | $1.080 |
| 250+ | $1.010 |
| 500+ | $0.971 |
| 1000+ | $0.940 |
| 2500+ | $0.922 |
| 5000+ | $0.903 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $1.100 |
| 6000+ | $0.994 |
| 12000+ | $0.895 |
| 18000+ | $0.862 |
| 30000+ | $0.842 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP45520IMNTWG-HCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel45W8762
Re-Reel97Y9415RL
Cut Tape97Y9415
Product RangeNCP4552x
Technical Datasheet
Power Load Switch TypeHigh Side
No. of Channels1Channels
Input Voltage13.5V
Current Limit-
On State Resistance0.0128ohm
IC Case / PackageDFN
No. of Pins8Pins
Thermal ProtectionYes
On / Enable Input PolarityActive High
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product RangeNCP4552x
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification Standard-
Distribution Switch Case StyleDFN
Technical Specifications
Power Load Switch Type
High Side
Input Voltage
13.5V
On State Resistance
0.0128ohm
No. of Pins
8Pins
On / Enable Input Polarity
Active High
Operating Temperature Min
-40°C
Qualification
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
No. of Channels
1Channels
Current Limit
-
IC Case / Package
DFN
Thermal Protection
Yes
No. of Outputs
1Outputs
Operating Temperature Max
85°C
Product Range
NCP4552x
SVHC
No SVHC (25-Jun-2025)
Distribution Switch Case Style
DFN
Technical Docs (2)
Alternatives for NCP45520IMNTWG-H
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

