Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCP51530BMNTWGCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.65AC4928
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.030 |
| 5000+ | $1.010 |
Price for:Each
Minimum: 4000
Multiple: 4000
$4,120.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCP51530BMNTWGCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.65AC4928
Technical Datasheet
No. of Channels2Channels
Gate Driver TypeIsolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeMOSFET
Driver Case StyleDFN
No. of Pins10Pins
Input Type-
IC Case / PackageDFN
IC MountingSurface Mount
Source Current3A
Sink Current3.5A
Supply Voltage Min17V
Supply Voltage Max10V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay25ns
Output Delay60ns
Qualification-
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
2Channels
Driver Configuration
High Side and Low Side
Driver Case Style
DFN
Input Type
-
IC Mounting
Surface Mount
Sink Current
3.5A
Supply Voltage Max
10V
Operating Temperature Max
125°C
Output Delay
60ns
Product Range
-
Gate Driver Type
Isolated
Power Switch Type
MOSFET
No. of Pins
10Pins
IC Case / Package
DFN
Source Current
3A
Supply Voltage Min
17V
Operating Temperature Min
-40°C
Input Delay
25ns
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
