Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS213RSQT2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel62AC7329RL Cut Tape62AC7329 |
| Your Part Number | |
| Technical Datasheet |
3,945 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.090 | $1.09 |
| Total Price | $1.09 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.090 |
| 10+ | $0.777 |
| 100+ | $0.613 |
| 500+ | $0.546 |
| 1000+ | $0.526 |
| 2500+ | $0.515 |
| 10000+ | $0.505 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | ONSEMI |
|---|---|
| Manufacturer Part No | NCS213RSQT2GCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | Re-Reel62AC7329RL Cut Tape62AC7329 |
| Technical Datasheet | |
| Current Sense Amplifier Type | High Side, Low Side |
| Gain Bandwidth Product | 90kHz |
| IC Case / Package | SC-70 |
| No. of Pins | 6Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Supply Voltage Min | 2.2V |
| Supply Voltage Max | 26V |
| CMRR | 120dB |
| Gain | 50 V/V |
| IC Mounting | Surface Mount |
| Product Range | - |
| Qualification | - |
| MSL | MSL 1 - Unlimited |
| SVHC | No SVHC (25-Jun-2025) |
| Input Offset Voltage | 5µV |
| No. of Amplifiers | 1 Amplifier |
| Input Bias Current | 39µA |
| Amplifier Case Style | SC-70 |
| Bandwidth | 90kHz |
| Automotive Qualification Standard | - |
Technical Specifications
| Current Sense Amplifier Type | High Side, Low Side |
|---|---|
| IC Case / Package | SC-70 |
| Operating Temperature Min | -40°C |
| Supply Voltage Min | 2.2V |
| CMRR | 120dB |
| IC Mounting | Surface Mount |
| Qualification | - |
| SVHC | No SVHC (25-Jun-2025) |
| No. of Amplifiers | 1 Amplifier |
| Amplifier Case Style | SC-70 |
| Automotive Qualification Standard | - |
| Gain Bandwidth Product | 90kHz |
|---|---|
| No. of Pins | 6Pins |
| Operating Temperature Max | 125°C |
| Supply Voltage Max | 26V |
| Gain | 50 V/V |
| Product Range | - |
| MSL | MSL 1 - Unlimited |
| Input Offset Voltage | 5µV |
| Input Bias Current | 39µA |
| Bandwidth | 90kHz |
Technical Docs (1)
Alternatives for NCS213RSQT2G
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
