Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS2333DMR2GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.31AC0680
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $0.561 |
| 8000+ | $0.550 |
| 12000+ | $0.539 |
| 20000+ | $0.528 |
| 40000+ | $0.517 |
| 100000+ | $0.505 |
| 200000+ | $0.494 |
| 400000+ | $0.483 |
Price for:Each
Minimum: 4000
Multiple: 4000
$2,244.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS2333DMR2GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.31AC0680
Technical Datasheet
No. of Channels2Channels
Gain Bandwidth Product270kHz
Slew Rate Typ0.15V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageMicro
No. of Pins8Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage6µV
Input Bias Current60pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleMicro
Automotive Qualification Standard-
Bandwidth270kHz
No. of Amplifiers2 Amplifier
Slew Rate0.15V/µs
Technical Specifications
No. of Channels
2Channels
Slew Rate Typ
0.15V/µs
IC Case / Package
Micro
Amplifier Type
Zero Drift
Input Offset Voltage
6µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
Amplifier Case Style
Micro
Bandwidth
270kHz
Slew Rate
0.15V/µs
Gain Bandwidth Product
270kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
8Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
60pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
2 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
