Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCS4325DR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31AC0689
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $0.939 |
| 5000+ | $0.918 |
| 7500+ | $0.900 |
| 12500+ | $0.882 |
| 25000+ | $0.864 |
| 62500+ | $0.846 |
| 125000+ | $0.826 |
| 250000+ | $0.808 |
Price for:Each
Minimum: 2500
Multiple: 2500
$2,347.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCS4325DR2GCopy
Manufacturer Standard Lead Time23 weeks
Newark Part No.31AC0689
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product270kHz
Slew Rate Typ0.16V/µs
Supply Voltage Range1.8V to 5.5V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Input / Output (RRIO)
Input Offset Voltage14µV
Input Bias Current50pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification Standard-
Bandwidth270kHz
No. of Amplifiers4 Amplifier
Slew Rate0.16V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
0.16V/µs
IC Case / Package
SOIC
Amplifier Type
Zero Drift
Input Offset Voltage
14µV
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
Amplifier Case Style
SOIC
Bandwidth
270kHz
Slew Rate
0.16V/µs
Gain Bandwidth Product
270kHz
Supply Voltage Range
1.8V to 5.5V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Input / Output (RRIO)
Input Bias Current
50pA
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
-
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
