Print Page
Image is for illustrative purposes only. Please refer to product description.
2,102 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $2.490 |
10+ | $1.590 |
25+ | $1.370 |
50+ | $1.220 |
100+ | $1.080 |
250+ | $0.929 |
500+ | $0.840 |
1000+ | $0.708 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$2.49
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV1362ABDR2G
Newark Part No.90AJ6423
Technical Datasheet
Input Voltage AC Min-
Input Voltage Min-
Input Voltage Max-
Input Voltage AC Max-
AC / DC Converter Case StyleSOIC
IC Case / PackageSOIC
No. of Pins8Pins
Power Rating Max-
Power Rating-
TopologyFlyback
IsolationIsolated
Power Switch Voltage Rating-
Power Switch Current Rating-
Switching Frequency140kHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
Technical Specifications
Input Voltage AC Min
-
Input Voltage Max
-
AC / DC Converter Case Style
SOIC
No. of Pins
8Pins
Power Rating
-
Isolation
Isolated
Power Switch Current Rating
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
-
Input Voltage AC Max
-
IC Case / Package
SOIC
Power Rating Max
-
Topology
Flyback
Power Switch Voltage Rating
-
Switching Frequency
140kHz
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability