Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV21914DR2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AJ5855RL
Cut Tape50AJ5855
Your Part Number
42 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $4.560 | $4.56 |
| Total Price | $4.56 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.560 |
| 50+ | $3.150 |
| 100+ | $2.830 |
| 250+ | $2.690 |
| 500+ | $2.650 |
| 1000+ | $2.590 |
| 2500+ | $2.530 |
| 5000+ | $2.490 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV21914DR2GCopy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Re-Reel50AJ5855RL
Cut Tape50AJ5855
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product2MHz
Slew Rate Typ1.6V/µs
Supply Voltage Range4V to 36V
Supply Voltage Range4V to 36V
IC Case / PackageNSOIC
No. of Pins14Pins
Amplifier TypeZero Drift
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1µV
Input Bias Current100pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (15-Jan-2018)
Amplifier Case StyleNSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth2MHz
No. of Amplifiers4 Amplifier
Slew Rate1.6V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
1.6V/µs
Supply Voltage Range
4V to 36V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
100pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
NSOIC
Bandwidth
2MHz
Slew Rate
1.6V/µs
Gain Bandwidth Product
2MHz
Supply Voltage Range
4V to 36V
IC Case / Package
NSOIC
Amplifier Type
Zero Drift
Input Offset Voltage
1µV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (15-Jan-2018)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (1)
Alternatives for NCV21914DR2G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
