Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV274DR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel12AJ7230RL
Cut Tape12AJ7230
Your Part Number
3,055 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.310 | $1.31 |
| Total Price | $1.31 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.310 |
| 50+ | $0.842 |
| 100+ | $0.741 |
| 250+ | $0.692 |
| 500+ | $0.663 |
| 1000+ | $0.642 |
| 2500+ | $0.630 |
| 5000+ | $0.617 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV274DR2GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Re-Reel12AJ7230RL
Cut Tape12AJ7230
Technical Datasheet
No. of Channels4Channels
Gain Bandwidth Product3MHz
Slew Rate Typ2.4V/µs
Supply Voltage Range2.7V to 36V
Supply Voltage Range2.7V to 36V
IC Case / PackageSOIC
No. of Pins14Pins
Amplifier TypeGeneral Purpose
Rail to RailRail - Rail Output (RRO)
Input Offset Voltage1.3mV
Input Bias Current5pA
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Amplifier Case StyleSOIC
Automotive Qualification StandardAEC-Q100
Bandwidth3MHz
No. of Amplifiers4 Amplifier
Slew Rate2.4V/µs
Technical Specifications
No. of Channels
4Channels
Slew Rate Typ
2.4V/µs
Supply Voltage Range
2.7V to 36V
No. of Pins
14Pins
Rail to Rail
Rail - Rail Output (RRO)
Input Bias Current
5pA
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 1 - Unlimited
Amplifier Case Style
SOIC
Bandwidth
3MHz
Slew Rate
2.4V/µs
Gain Bandwidth Product
3MHz
Supply Voltage Range
2.7V to 36V
IC Case / Package
SOIC
Amplifier Type
General Purpose
Input Offset Voltage
1.3mV
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Automotive Qualification Standard
AEC-Q100
No. of Amplifiers
4 Amplifier
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
