Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV33035DWR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel81Y6967RL
Cut Tape81Y6967
Your Part Number
2,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $11.410 | $11.41 |
| Total Price | $11.41 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $11.410 |
| 50+ | $8.200 |
| 100+ | $7.490 |
| 250+ | $7.320 |
| 500+ | $7.180 |
| 1000+ | $7.030 |
| 2500+ | $6.890 |
| 5000+ | $6.730 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV33035DWR2GCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Re-Reel81Y6967RL
Cut Tape81Y6967
Technical Datasheet
IC TypeMotor Controller
Motor TypeBrushless DC
No. of Outputs1Outputs
Output Current-
Output Voltage-
IC Case / PackageWSOIC
No. of Pins24Pins
Supply Voltage Min10V
Supply Voltage Max30V
Operating Temperature Min-40°C
Operating Temperature Max125°C
QualificationAEC-Q100
Product Range-
SVHCNo SVHC (25-Jun-2025)
Automotive Qualification StandardAEC-Q100
Driver Case StyleWSOIC
Technical Specifications
IC Type
Motor Controller
No. of Outputs
1Outputs
Output Voltage
-
No. of Pins
24Pins
Supply Voltage Max
30V
Operating Temperature Max
125°C
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Driver Case Style
WSOIC
Motor Type
Brushless DC
Output Current
-
IC Case / Package
WSOIC
Supply Voltage Min
10V
Operating Temperature Min
-40°C
Qualification
AEC-Q100
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
AEC-Q100
Technical Docs (1)
Alternatives for NCV33035DWR2G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
