Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV5701ADR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AC1358
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.780 |
| 3000+ | $1.680 |
| 6000+ | $1.590 |
| 12000+ | $1.430 |
| 18000+ | $1.370 |
| 30000+ | $1.320 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$4,450.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV5701ADR2GCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.48AC1358
Technical Datasheet
No. of Channels1Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationHigh Side and Low Side
Power Switch TypeIGBT
Driver Case StyleSOIC
No. of Pins8Pins
IC Case / PackageSOIC
IC MountingSurface Mount
Input TypeInverting
Source Current20mA
Sink Current15mA
Supply Voltage Min-
Supply Voltage Max20V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay56ns
Output Delay63ns
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side and Low Side
Driver Case Style
SOIC
IC Case / Package
SOIC
Input Type
Inverting
Sink Current
15mA
Supply Voltage Max
20V
Operating Temperature Max
125°C
Output Delay
63ns
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
IGBT
No. of Pins
8Pins
IC Mounting
Surface Mount
Source Current
20mA
Supply Voltage Min
-
Operating Temperature Min
-40°C
Input Delay
56ns
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
