Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV7520MWTXGCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.42AC0951
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 44 week(s)
| Quantity | Price |
|---|---|
| 5000+ | $3.110 |
| 15000+ | $3.060 |
| 25000+ | $2.990 |
Price for:Each (Supplied on Full Reel)
Minimum: 5000
Multiple: 5000
$15,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV7520MWTXGCopy
Manufacturer Standard Lead Time44 weeks
Newark Part No.42AC0951
Technical Datasheet
No. of Channels6Channels
Gate Driver TypeNon-Isolated
Driver ConfigurationLow Side
Power Switch TypeMOSFET
Driver Case StyleQFN
No. of Pins32Pins
IC Case / PackageQFN
IC MountingSurface Mount
Input TypeNon-Inverting
Source Current-
Sink Current-
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max125°C
Input Delay1µs
Output Delay1µs
Product Range-
QualificationAEC-Q100
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
6Channels
Driver Configuration
Low Side
Driver Case Style
QFN
IC Case / Package
QFN
Input Type
Non-Inverting
Sink Current
-
Supply Voltage Max
5.25V
Operating Temperature Max
125°C
Output Delay
1µs
Qualification
AEC-Q100
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
Non-Isolated
Power Switch Type
MOSFET
No. of Pins
32Pins
IC Mounting
Surface Mount
Source Current
-
Supply Voltage Min
4.75V
Operating Temperature Min
-40°C
Input Delay
1µs
Product Range
-
MSL
MSL 3 - 168 hours
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
