Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNCV8452STT3GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.60W1741
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
| Quantity | Price |
|---|---|
| 4000+ | $1.350 |
| 6000+ | $1.220 |
| 12000+ | $1.100 |
| 18000+ | $1.060 |
| 30000+ | $1.040 |
Price for:Each (Supplied on Full Reel)
Minimum: 4000
Multiple: 4000
$5,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNCV8452STT3GCopy
Manufacturer Standard Lead Time32 weeks
Newark Part No.60W1741
Technical Datasheet
No. of Channels1Channels
Gate Driver Type-
Driver ConfigurationHigh Side
Power Switch TypeMOSFET
Driver Case StyleSOT-223
No. of Pins4Pins
Input Type-
IC Case / PackageSOT-223
IC MountingSurface Mount
Source Current-
Sink Current-
Supply Voltage Min5V
Supply Voltage Max34V
Operating Temperature Min-40°C
Operating Temperature Max150°C
Input Delay60µs
Output Delay60µs
QualificationAEC-Q101
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
No. of Channels
1Channels
Driver Configuration
High Side
Driver Case Style
SOT-223
Input Type
-
IC Mounting
Surface Mount
Sink Current
-
Supply Voltage Max
34V
Operating Temperature Max
150°C
Output Delay
60µs
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Gate Driver Type
-
Power Switch Type
MOSFET
No. of Pins
4Pins
IC Case / Package
SOT-223
Source Current
-
Supply Voltage Min
5V
Operating Temperature Min
-40°C
Input Delay
60µs
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
