Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNDS355ANCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel96W7124
Re-Reel26M1844RL
Cut Tape26M1844
Your Part Number
172 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.210 | $6.05 |
| Total Price | $6.05 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.210 |
| 10+ | $0.746 |
| 15+ | $0.680 |
| 25+ | $0.615 |
| 50+ | $0.549 |
| 125+ | $0.483 |
| 250+ | $0.427 |
| 500+ | $0.370 |
Full Reel
| Quantity | Price |
|---|---|
| 3000+ | $0.267 |
| 9000+ | $0.245 |
| 15000+ | $0.241 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNDS355ANCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Full Reel96W7124
Re-Reel26M1844RL
Cut Tape26M1844
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds30V
Continuous Drain Current Id1.7A
Drain Source On State Resistance0.085ohm
On Resistance Rds(on)0.065ohm
Transistor Case StyleSOT-23
Transistor MountingSurface Mount
Power Dissipation Pd500mW
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation500mW
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
30V
Drain Source On State Resistance
0.085ohm
Transistor Case Style
SOT-23
Power Dissipation Pd
500mW
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
1.7A
On Resistance Rds(on)
0.065ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
500mW
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Alternatives for NDS355AN
2 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
