Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNRVHP120SFT3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45Y1509
Re-Reel54AH9462RL
Cut Tape54AH9462
Your Part Number
9,100 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 50+ | $0.701 |
| 100+ | $0.453 |
| 250+ | $0.399 |
| 500+ | $0.345 |
| 1000+ | $0.310 |
| 2500+ | $0.281 |
| 5000+ | $0.249 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.241 |
| 12000+ | $0.225 |
| 18000+ | $0.209 |
| 30000+ | $0.201 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVHP120SFT3GCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel45Y1509
Re-Reel54AH9462RL
Cut Tape54AH9462
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max1V
Reverse Recovery Time25ns
Forward Surge Current30A
Operating Temperature Max175°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
25ns
Operating Temperature Max
175°C
No. of Pins
2 Pin
Qualification
AEC-Q101
Average Forward Current
1A
Forward Voltage Max
1V
Forward Surge Current
30A
Diode Case Style
SOD-123FL
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for NRVHP120SFT3G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
