Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNRVUS1DFACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.91AH8421
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
| Quantity | Price |
|---|---|
| 3000+ | $0.186 |
| 6000+ | $0.170 |
| 9000+ | $0.167 |
| 15000+ | $0.163 |
| 30000+ | $0.160 |
| 75000+ | $0.156 |
| 150000+ | $0.153 |
| 300000+ | $0.149 |
Price for:Each
Minimum: 3000
Multiple: 3000
$558.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNRVUS1DFACopy
Manufacturer Standard Lead Time30 weeks
Newark Part No.91AH8421
Technical Datasheet
Repetitive Peak Reverse Voltage200V
Average Forward Current1A
Diode ConfigurationSingle
Forward Voltage Max950mV
Reverse Recovery Time50ns
Forward Surge Current30A
Operating Temperature Max150°C
Diode Case StyleSOD-123FL
No. of Pins2 Pin
QualificationAEC-Q101
Product Range-
SVHCLead (14-Jun-2023)
Technical Specifications
Repetitive Peak Reverse Voltage
200V
Diode Configuration
Single
Reverse Recovery Time
50ns
Operating Temperature Max
150°C
No. of Pins
2 Pin
Product Range
-
Average Forward Current
1A
Forward Voltage Max
950mV
Forward Surge Current
30A
Diode Case Style
SOD-123FL
Qualification
AEC-Q101
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
