NSI45030AT1G
LED Driver, Constant Current, 0V to 45V input, 1 Output, 1 MHz switch-freq., 30 mA out, SOD-123-2

| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 3000 | $0.155 | $465.00 |
| Total Price | $465.00 | ||
| Quantity | Price |
|---|---|
| 3000+ | $0.174 |
| Quantity | Price |
|---|---|
| 3000+ | $0.155 |
| 6000+ | $0.151 |
| 9000+ | $0.148 |
| 15000+ | $0.145 |
| 30000+ | $0.142 |
| 75000+ | $0.139 |
Product Information
Product Overview
The NSI45030AT1G is a linear constant Current Regulator designed to provide a cost effective solution for regulating current in LEDs (similar to constant current diode, CCD). The constant current regulator is based on self-biased transistor (SBT) technology and regulates current over a wide voltage range. It is designed with a negative temperature coefficient to protect LEDs from thermal runaway at extreme voltages and currents. The constant current regulator turns on immediately and is at 25% of regulation with only 0.5V Vak. It requires no external components allowing it to be designed as a high or low side regulator.
- Simple, economical and robust device
- High or low side control, simple battery charge
- Reduce LED binning and therefore inventory
Technical Specifications
1Channels
-
2Pins
45V
-55°C
-
-
-
SOD-123
30mA
1MHz
30mA
SOD-123
0V
Surface Mount
150°C
-
No SVHC (25-Jun-2025)
Constant Current
1Outputs
-
Technical Docs (2)
Alternatives for NSI45030AT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
