Print Page
NSI45030AZT1G
LED Driver, Linear, 0V to 45V input, 1 Output, 1 MHz switch-freq., 30 mA out, SOT-223-4
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSI45030AZT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15R4684
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1000+ | $0.380 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1000
Multiple: 1000
$380.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSI45030AZT1GCopy
Manufacturer Standard Lead Time54 weeks
Newark Part No.15R4684
Technical Datasheet
No. of Channels1Channels
Output Current Max30mA
Output Voltage Max-
IC Case / PackageSOT-223
No. of Pins4Pins
Input Voltage Min0V
Input Voltage Max45V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Device TopologyLinear
Driver Case StyleSOT-223
No. of Outputs1Outputs
Output Current30mA
Output Voltage-
Switching Frequency1MHz
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
4Pins
Input Voltage Max
45V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
-
Driver Case Style
SOT-223
Output Current
30mA
Switching Frequency
1MHz
Output Current Max
30mA
IC Case / Package
SOT-223
Input Voltage Min
0V
IC Mounting
Surface Mount
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (2)
Alternatives for NSI45030AZT1G
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
