Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSIC2030JBT3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AC2095
Re-Reel97Y9444RL
Cut Tape97Y9444
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 5 | $0.398 | $0.00 |
| Total Price | $1.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.709 |
| 10+ | $0.509 |
| 15+ | $0.484 |
| 25+ | $0.459 |
| 50+ | $0.439 |
| 125+ | $0.420 |
| 250+ | $0.389 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.398 |
| 5000+ | $0.389 |
| 7500+ | $0.359 |
| 12500+ | $0.335 |
| 25000+ | $0.312 |
| 62500+ | $0.298 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSIC2030JBT3GCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel85AC2095
Re-Reel97Y9444RL
Cut Tape97Y9444
Technical Datasheet
No. of Channels1Channels
Output Current Max30mA
Output Current Max30mA
Output Voltage Max-
IC Case / PackageDO-214AA
No. of Pins2Pins
Input Voltage Min-
Input Voltage Max120V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
Qualification-
MSLMSL 1 - Unlimited
SVHCLead (25-Jun-2025)
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleDO-214AA
No. of Outputs1Outputs
Output Current30mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Current Max
30mA
IC Case / Package
DO-214AA
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
-
SVHC
Lead (25-Jun-2025)
Device Topology
Constant Current
No. of Outputs
1Outputs
Output Voltage
-
Output Current Max
30mA
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
120V
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Automotive Qualification Standard
-
Driver Case Style
DO-214AA
Output Current
30mA
Switching Frequency
-
Technical Docs (1)
Alternatives for NSIC2030JBT3G
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
