Print Page
NSIC2050JBT3G
LED Driver, 1 Output, AEC−Q101, Linear, Constant Current Regulator, 120 V/50 mA, 3 Watt, DO-214AA-2
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSIC2050JBT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC6195
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 2500+ | $0.378 |
Price for:Each (Supplied on Cut Tape)
Minimum: 2500
Multiple: 2500
$945.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSIC2050JBT3GCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.13AC6195
Technical Datasheet
No. of Channels1Channels
Output Current Max50mA
Output Voltage Max-
IC Case / PackageDO-214AA
No. of Pins2Pins
Input Voltage Min-
Input Voltage Max120V
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q100
MSL-
SVHCNo SVHC (10-Jun-2022)
Automotive Qualification StandardAEC-Q100
Device TopologyLinear
Driver Case StyleDO-214AA
No. of Outputs1Outputs
Output Current50mA
Output Voltage-
Switching Frequency-
Technical Specifications
No. of Channels
1Channels
Output Voltage Max
-
No. of Pins
2Pins
Input Voltage Max
120V
Operating Temperature Min
-55°C
Product Range
-
MSL
-
Automotive Qualification Standard
AEC-Q100
Driver Case Style
DO-214AA
Output Current
50mA
Switching Frequency
-
Output Current Max
50mA
IC Case / Package
DO-214AA
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
175°C
Qualification
AEC-Q100
SVHC
No SVHC (10-Jun-2022)
Device Topology
Linear
No. of Outputs
1Outputs
Output Voltage
-
Technical Docs (1)
Alternatives for NSIC2050JBT3G
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
