Print Page
259 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $1.130 | $5.65 |
| Total Price | $5.65 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $1.130 |
| 10+ | $0.711 |
| 15+ | $0.651 |
| 25+ | $0.592 |
| 50+ | $0.532 |
| 125+ | $0.472 |
| 250+ | $0.421 |
| 500+ | $0.370 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSPU5201MUTBGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Re-Reel84AC7278RL
Cut Tape84AC7278
Product RangeNSPU5201
Technical Datasheet
Product RangeNSPU5201
TVS PolarityUnidirectional
Reverse Standoff Voltage20V
Clamping Voltage Max31.5V
Diode Case StyleUDFN
No. of Pins6Pins
Minimum Breakdown Voltage21.7V
Maximum Breakdown Voltage23.7V
Peak Pulse Power Dissipation-
Operating Temperature Max125°C
Diode MountingSurface Mount
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
NSPU5201
Reverse Standoff Voltage
20V
Diode Case Style
UDFN
Minimum Breakdown Voltage
21.7V
Peak Pulse Power Dissipation
-
Diode Mounting
Surface Mount
SVHC
No SVHC (25-Jun-2025)
TVS Polarity
Unidirectional
Clamping Voltage Max
31.5V
No. of Pins
6Pins
Maximum Breakdown Voltage
23.7V
Operating Temperature Max
125°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate

