Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR0340P2T5GCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.13P5592
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 16000+ | $0.048 |
| 48000+ | $0.046 |
| 80000+ | $0.045 |
Price for:Each (Supplied on Full Reel)
Minimum: 16000
Multiple: 16000
$768.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR0340P2T5GCopy
Manufacturer Standard Lead Time43 weeks
Newark Part No.13P5592
Technical Datasheet
Diode ConfigurationSingle
Repetitive Peak Reverse Voltage40V
Average Forward Current200mA
Forward Voltage Max560mV
Forward Surge Current1A
Operating Temperature Max125°C
Diode Case StyleSOD-923
No. of Pins2Pins
Reverse Recovery Time3ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Single
Average Forward Current
200mA
Forward Surge Current
1A
Diode Case Style
SOD-923
Reverse Recovery Time
3ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
40V
Forward Voltage Max
560mV
Operating Temperature Max
125°C
No. of Pins
2Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
