Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNSR30CM3T5GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26K5081
Re-Reel24AJ1566RL
Cut Tape24AJ1566
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | $0.223 | $1.12 |
| Total Price | $1.12 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 5+ | $0.223 |
| 50+ | $0.146 |
| 100+ | $0.135 |
| 250+ | $0.119 |
| 500+ | $0.104 |
| 1000+ | $0.084 |
| 2500+ | $0.082 |
| 5000+ | $0.080 |
Full Reel
| Quantity | Price |
|---|---|
| 8000+ | $0.069 |
| 24000+ | $0.063 |
| 40000+ | $0.062 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNSR30CM3T5GCopy
Manufacturer Standard Lead Time18 weeks
Newark Part No.
Full Reel26K5081
Re-Reel24AJ1566RL
Cut Tape24AJ1566
Technical Datasheet
Diode ConfigurationDual Common Cathode
Repetitive Peak Reverse Voltage30V
Average Forward Current200mA
Forward Voltage Max800mV
Forward Surge Current600mA
Operating Temperature Max125°C
Diode Case StyleSOT-723
No. of Pins3Pins
Reverse Recovery Time5ns
Diode MountingSurface Mount
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Diode Configuration
Dual Common Cathode
Average Forward Current
200mA
Forward Surge Current
600mA
Diode Case Style
SOT-723
Reverse Recovery Time
5ns
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Repetitive Peak Reverse Voltage
30V
Forward Voltage Max
800mV
Operating Temperature Max
125°C
No. of Pins
3Pins
Diode Mounting
Surface Mount
Qualification
-
Technical Docs (1)
Alternatives for NSR30CM3T5G
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
