Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNST3906DXV6T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42K2378
Cut Tape09R9628
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 4000 | $0.157 | $628.00 |
| Total Price | $628.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 4000+ | $0.157 |
| 8000+ | $0.154 |
| 12000+ | $0.150 |
| 20000+ | $0.147 |
| 40000+ | $0.145 |
| 100000+ | $0.142 |
| 200000+ | $0.138 |
| 400000+ | $0.135 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.157 |
| 12000+ | $0.154 |
| 20000+ | $0.150 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNST3906DXV6T1GCopy
Manufacturer Standard Lead Time11 weeks
Newark Part No.
Full Reel42K2378
Cut Tape09R9628
Technical Datasheet
Transistor PolarityDual PNP
Collector Emitter Voltage Max NPN-
Collector Emitter Voltage Max PNP40V
Continuous Collector Current NPN-
Continuous Collector Current PNP200mA
Power Dissipation NPN-
Power Dissipation PNP357mW
DC Current Gain hFE Min NPN-
DC Current Gain hFE Min PNP30hFE
Transistor Case StyleSOT-563
No. of Pins6Pins
Transistor MountingSurface Mount
Operating Temperature Max150°C
Transition Frequency NPN-
Transition Frequency PNP250MHz
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Transistor Polarity
Dual PNP
Collector Emitter Voltage Max PNP
40V
Continuous Collector Current PNP
200mA
Power Dissipation PNP
357mW
DC Current Gain hFE Min PNP
30hFE
No. of Pins
6Pins
Operating Temperature Max
150°C
Transition Frequency PNP
250MHz
Qualification
-
SVHC
No SVHC (25-Jun-2025)
Collector Emitter Voltage Max NPN
-
Continuous Collector Current NPN
-
Power Dissipation NPN
-
DC Current Gain hFE Min NPN
-
Transistor Case Style
SOT-563
Transistor Mounting
Surface Mount
Transition Frequency NPN
-
Product Range
-
MSL
MSL 1 - Unlimited
Technical Docs (2)
Alternatives for NST3906DXV6T1G
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
