Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBLS0D8N08XTXGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel85AK4671RL
Cut Tape85AK4671
Your Part Number
166 In Stock
7,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $13.570 | $13.57 |
| Total Price | $13.57 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $13.570 |
| 50+ | $7.350 |
| 100+ | $6.740 |
| 250+ | $6.660 |
| 500+ | $6.570 |
| 1000+ | $6.450 |
| 2500+ | $6.310 |
| 5000+ | $6.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBLS0D8N08XTXGCopy
Manufacturer Standard Lead Time47 weeks
Newark Part No.
Re-Reel85AK4671RL
Cut Tape85AK4671
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id457A
Drain Source On State Resistance790µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation325W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
457A
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
325W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
790µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for NTBLS0D8N08XTXG
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
