Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerONSEMI
Manufacturer Part NoNTBLS0D8N08XTXGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87AK0305
Cut Tape10AN4203
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 2000 | $6.160 | $12,320.00 |
| Total Price | $12,320.00 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 2000+ | $6.160 |
Full Reel
| Quantity | Price |
|---|---|
| 2000+ | $5.380 |
| 6000+ | $5.270 |
| 10000+ | $5.170 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTBLS0D8N08XTXGCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.
Full Reel87AK0305
Cut Tape10AN4203
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id457A
Drain Source On State Resistance790µohm
Transistor Case StyleH-PSOF
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.6V
Power Dissipation325W
No. of Pins8Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
457A
Transistor Case Style
H-PSOF
Rds(on) Test Voltage
10V
Power Dissipation
325W
Operating Temperature Max
175°C
Qualification
-
Drain Source Voltage Vds
80V
Drain Source On State Resistance
790µohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
3.6V
No. of Pins
8Pins
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Alternatives for NTBLS0D8N08XTXG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
