Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerONSEMI
Manufacturer Part NoNTD6415ANLT4G
Newark Part No.
Full Reel75R2678
Re-Reel13AC6211
Cut Tape13AC6211
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.480 |
Full Reel
| Quantity | Price |
|---|---|
| 1+ | $1.610 |
| 3000+ | $1.550 |
| 6000+ | $1.400 |
| 12000+ | $1.260 |
| 18000+ | $1.210 |
| 30000+ | $1.190 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTD6415ANLT4G
Newark Part No.
Full Reel75R2678
Re-Reel13AC6211
Cut Tape13AC6211
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds100V
Continuous Drain Current Id23A
On Resistance Rds(on)0.043ohm
Drain Source On State Resistance0.043ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd83W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2V
Power Dissipation83W
No. of Pins3Pins
Operating Temperature Max175°C
Qualification-
Product Range-
SVHCLead
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
100V
On Resistance Rds(on)
0.043ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
83W
Gate Source Threshold Voltage Max
2V
No. of Pins
3Pins
Qualification
-
SVHC
Lead
Channel Type
N Channel
Continuous Drain Current Id
23A
Drain Source On State Resistance
0.043ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
83W
Operating Temperature Max
175°C
Product Range
-
Technical Docs (2)
Alternatives for NTD6415ANLT4G
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate