Print Page
Image is for illustrative purposes only. Please refer to product description.

111 In Stock
Need more?
Same day shipping
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.490 |
| 10+ | $10.640 |
| 25+ | $10.530 |
| 60+ | $10.400 |
| 120+ | $10.290 |
| 270+ | $10.150 |
Price for:Each
Minimum: 1
Multiple: 1
$16.49
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerONSEMI
Manufacturer Part NoNTHL030N120M3SCopy
Newark Part No.57AK6410
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id73A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.029ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage18V
Gate Source Threshold Voltage Max4.4V
Power Dissipation313W
Operating Temperature Max175°C
Product Range-
SVHCLead
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
73A
Drain Source On State Resistance
0.029ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
4.4V
Operating Temperature Max
175°C
SVHC
Lead
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
18V
Power Dissipation
313W
Product Range
-
Technical Docs (2)
Alternatives for NTHL030N120M3S
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
